930647106 | Hirschmann Automation and Control

Panel socket, 2 pole, panel mounting, screw connection, 1.5 mm², gray, 930647106

Order No.: 40F480
EAN: 4099889861150
MPN:
930647106
STAKEI 2
Series: STAK
Hirschmann Automation and Control
930647106 Hirschmann Automation and Control Device Connectors Image 1
930647106 Hirschmann Automation and Control Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.0690 € *
Available: 163 pcs.
Leadtime: 2 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.3312 €
100 pcs.
4.6886 €
250 pcs.
4.5101 €
1000 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 2-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 V AC/DC. Rated current: 10 ADC/16 AAC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL. Not compatible with connectors with end number 200.

Panel sockets, type STAKEI 2.

Type: STAKEI 2, panel jack

Technical specifications
Connection screw connection
Version panel socket
Design straight
Colour gray
Cable diameter 4 to 6.5 mm
Cable cross-section 1.5 mm²
Assembly panel mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Switch illuminated No
Power switch available No
Pin number 2 pole
Pin temperature 90 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead