CUB4L00B | Wachendorff

Panel-mount pulse counter

Order No.: 30K4096
EAN: 4099891455002
MPN:
CUB4L00B
Wachendorff
default L
Image may differ
Unit Price (€ / pc.)
127.33 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-30
Leadtime: 2 Weeks **
Total Price:
127.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.33 €

CUB4L00B, with standard LCD

adds pulses of up to 5.0 kHz (with 50 Hz attenuation option) and displays the sum on a bright display. Three different 6-digit display variants with a height of 12 mm are available: one version with standard LCD, and two versions with luminescent green or red digits. The counter supports all commonly available sensors such as pnp/npn-switching sensors, and switching contacts. Hysteresis: low/0.5 V, high/4.0 to 28 V. With counter zero reset on the front panel or by setting an external signal. Power supply with internal 3.0 V lithium battery, with data backup capability of approx. 10 years. The luminescent digits require an auxiliary supply of 10 to 28 VDC/35 mA. A screw-on AC adapter allows operation on 85 to 250 VAC and provides the auxiliary 12 VDC/80 mA sensor power. Rugged plastic housing (H 39, W 75, D 35 mm) with high degree of protection IP 65 at the front. Fits into a 33 x 68 mm DIN control panel cutout.

Technical specifications
Connection screw connection
Width 75 mm
Installation depth 35 mm
Height 39 mm
Assembly built-in mounting
Degree of protection (IP) IP65
Voltage 250 VAC
Counting frequency 5 kHz
Logistics
Country of origin US
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Counting frequency
Height
Voltage
Installation depth
Degree of protection (IP)
Assembly
Connection
Pulse duration
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Counting frequency
Height
Voltage
Installation depth
Degree of protection (IP)
Assembly
Connection
Pulse duration
Panel-mount pulse counter
Order No.:
 30K4096
Manufacturer:
 Wachendorff
Manufacturer SKU:
 CUB4L00B
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 1 pcs. on 2024-04-30
Total Price: 127.33 € *
1 pcs.
127.33 €
75 mm
5 kHz
39 mm
250 VAC
35 mm
IP65
built-in mounting
screw connection
Panel-mount pulse counter
Order No.:
 30K4097
Manufacturer:
 Wachendorff
Manufacturer SKU:
 CUB4L01B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 178.50 € *
1 pcs.
178.50 €
75 mm
5 kHz
35 mm
33 mm
IP65
built-in mounting
screw connection
Panel-mount pulse counter
Order No.:
 30K4098
Manufacturer:
 Wachendorff
Manufacturer SKU:
 CUB4L02B
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 178.50 € *
1 pcs.
178.50 €
48 mm
50 Hz
24 mm
230 VAC
66 mm
IP66
built-in mounting
screw connection
15 ms