0 772 102 | Hengstler

Panel-mount multi-function counter

Order No.: 30K5262
EAN: 4099891455323
MPN:
0 772 102
Hengstler
default L
front L
Image may differ
Unit Price (€ / pc.)
206.5602 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.5602 €

Panel multifunctional counters, type Hengstler Tico 772.

Universal use as tachometer and time/shift/stack/preset counter; Display: reflective LCD, 2 lines, 6 digits. Numeral height line 1/line 2: 9.3/7.2 mm. Signal times: can be programmed separately up to 599.99 seconds. Counting frequency: max. 60 kHz (single-channel count). Duty cycle: 100 %. Value retention: non-volatile memory, approx.10 years. Degree of protection: front/connections: IP 65/20. Safety class: II, EN/IEC 61010-1. Ambient temperatures: 0 to +50 °C. DIN dimension: 48 x 48 mm. Mounting cutout: 45 x 45 mm. Weight: approx. 200 g.

Technical attributes (type, supply voltage, outputs): 0 772 102, 12 to 24 VDC, 2 relays

Technical specifications
Connection screw connection
Width 48 mm
Height 48 mm
Assembly built-in mounting
Degree of protection (IP) IP65
Counting frequency 60 kHz
Logistics
Country of origin DE
Customs tariff number 90291000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Counting frequency
Voltage
Width
Height
Assembly
Connection
Pulse duration
Installation depth
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Counting frequency
Voltage
Width
Height
Assembly
Connection
Pulse duration
Installation depth
Degree of protection (IP)
Panel-mount multi-function counter
Order No.:
 30K5264
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 772 111
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 221.84 € *
1 pcs.
221.8398 €
60 kHz
230 VAC
48 mm
48 mm
built-in mounting
IP65
Panel-mount multi-function counter
Order No.:
 30K5274
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 772 132
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 223.55 € *
1 pcs.
223.5534 €
60 kHz
230 VAC
48 mm
48 mm
built-in mounting
screw connection
IP65
Panel-mount multi-function counter
Order No.:
 30K5266
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 772 112
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 223.55 € *
1 pcs.
223.5534 €
60 Hz
24 VDC
48 mm
48 mm
built-in mounting
screw connection
17 ms
110 mm
IP65
Panel-mount multi-function counter
Order No.:
 30K5260
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 772 101
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 204.83 € *
1 pcs.
204.8347 €
60 Hz
24 VDC
48 mm
48 mm
built-in mounting
screw connection
17 ms
110 mm
IP65
Panel-mount multi-function counter
Order No.:
 30K5262
Manufacturer:
 Hengstler
Manufacturer SKU:
 0 772 102
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 206.56 € *
1 pcs.
206.5602 €
60 kHz
48 mm
48 mm
built-in mounting
screw connection
IP65