NYS230 | REAN
6.35 mm jack panel socket, 3 pole (stereo), solder connection, metal, NYS230
Order No.: 39F194
EAN: 4099889855692
MPN:
NYS230
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: On Request **
Chassis jacks, 3-pole, type NEUTRIK/REAN NYS 230.
6.35 mm, for front-panel thickness 4.0 mm, with bushing mount; Housing: CuZn39Pb3, nickel-plated. Contacts: CuSn6. Contact finish: SnCe. Operating temperatures: –20 to +70 °C.
Type: NYS 230, chassis jack
Technical specifications
Version | panel socket | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | built-in mounting | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |