0 633 831 | Hengstler
Panel-mount-hour hours meter
Panel operating hours counters, type Hengstler 0633.
Compact design, without reset function; Mounting position: horizontal scrolling display. Degree of protection: IP 65. Safety class: II. Voltage tolerance: ±10 %. Digit height: 4.0 mm. Number style: white on black, black decimal point on white.
With bezel, type 0633.8.
Display: 7-digit. Display range: 99,999.99 h, suited for machine soldering, wash-proof, for PCB connection, with 0.6 x 0.6 mm solder pins. Operating temperatures: –10 to +60 °C.
Technical attributes (type, supply voltage, power consumption): 0 633 831, 5.0 VDC, 35 mA
Connection | solder pin | |
Width | 30 mm | |
Installation depth | 36.3 mm | |
Accuracy | 0.01 h | |
Height | 13.8 mm | |
Power consumption | 30 mW | |
Assembly | PCB mounting | |
Degree of protection (IP) | IP66 | |
Voltage | 5 VDC | |
Max. hour counts | 99999.99 H |
Country of origin | SK |
Customs tariff number | 90291000 |
RoHS conform | No |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |