0 891 211 | Hengstler
Panel-mount-hour hours meter
Panel operating hours counters Hengstler 0891 211
DIN dimensions: 24 x 48 mm. Features: good readability of the display, easy mounting, without reset function. Display: 7-digit, 0 to 99,999.99 h. Digit height: 5.0 mm. Operating temperatures: - 10 to +50 °C. Connection: screw terminals max. 2.5 mm² and 6.3 x 0.8 mm tab terminals. Mounting: with clamping frame. Mounting position: horizontal scrolling display. Degree of protection: IP 66 at the front. Safety class: II. Certifications (only for the AC types): UL, CSA. Table index: type, supply voltage. Power consumption
Table index: type, supply voltage. Power consumption
211, for operation on 230 VAC/50 Hz, 0.7 VA
Connection | screw connection | |
Width | 43 mm | |
Installation depth | 54 mm | |
Accuracy | 0.01 h | |
Height | 27.2 mm | |
Power consumption | 750 mW | |
Assembly | built-in mounting | |
Degree of protection (IP) | IP66 | |
Voltage | 230 VAC | |
Max. hour counts | 99999.99 h |
Country of origin | CN |
Customs tariff number | 90291000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |