215875-1 | AMP
Socket, RJ22, 4 pole, 4P4C, Cat 3, PCB mounting, 215875-1
Order No.: 73F660
EAN: 4099889823691
MPN:
215875-1
0-0215875-1
Unit Price (€ / pc.)
1.2852 € *
Available: 1,197 pcs.
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
100 pcs.
1.1186 €
500 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard modular receptacle housings, type TE Connectivity/AMP 0-0215.
4-positions, for PCB mounting, with side entry, with housing stop; Reduced overall height: 11.5 mm.
Technical attributes (type, contacts): 0-0215875-1, 4 contacts
Technical specifications
Version | socket | |
Category | Cat 3 | |
Assembly | PCB mounting | |
Pole image | 4P4C | |
Pin number | 4 pole | |
RJ-Version | RJ22 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |