09352320331 | Harting
Panel feed trough kit, 5 pole, IP65/IP67, 09352320331
Order No.: 44F3374
EAN: 4099889776683
MPN:
09352320331
09 35 232 0331
Unit Price (€ / pc.)
35.3311 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connector, 09 35 232 0331, Harting
Connector, Han-Quick Lock termination, Rated current: 16 A, Contacts: 5, Copper alloy, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67
Technical specifications
Version | panel feed trough kit | |
Shell Material | plastic | |
Contact connection | screw/spring connection | |
PE contact | No | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |