0120450000VR | Screws, Threaded Rods
Pan head screw, slotted, M6, 16 mm, polyamide, DIN 85/ISO 1580
Order No.: 16H446
EAN: 4099889500455
MPN:
0120450000VR
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1190 €
5000 pcs.
0.0952 €
10000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head screws, plastic, DIN 85/ISO 1580, type BS 3000.
Made of PA 6.6.
Technical specifications
Version | pan head screw | |
Spindle drive type | slotted | |
Thread size | M6 | |
Head shape | Oval-head | |
Length | 16 mm | |
Material | polyamide | |
Standard number | DIN 85/ISO 1580 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |