LSL 2X4,0 TRANSPARENT | Speaker Cables and Microphone Cables

Loudspeaker cable, 2 x 4.0 mm², transparent, PVC, LSL 2X4,0 TRANSPARENT

Order No.: 94F567
EAN: 4099891268381
MPN:
LSL 2X4,0 TRANSPARENT
default L
front L
Image may differ
Unit Price (€ / mtr.)
2.4514 € *
Available: 70 mtr.
Leadtime: 19 Weeks **
Total Price:
2.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
2.4514 €

Speaker cable, LSL 2X4,0 TRANSPARENT

Loudspeaker cables connect amplifiers and loudspeaker boxes. These cables are tread-proof. The cross-section should be as large as possible, on the one hand to be able to transmit high power with low loss, and on the other hand and on the other hand, to dampen the back EMF generated in the loudspeaker via the internal internal resistance of the amplifier.

Technical specifications
Core insulation material PVC
Number of cores 2
Version Loudspeaker cable
Colour transparent
Cable material copper, bright
Cable cross-section 2 x 4.0 mm²
Material PVC
Rated voltage 50 V
Test voltage 75 V
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Material
Version
Core insulation material
Number of cores
Colour
Rated voltage
Cable material
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Material
Version
Core insulation material
Number of cores
Colour
Rated voltage
Cable material