430001 | C.K Tools

PVC Pipe Cutter

Order No.: 05L6566
EAN: 5051074300010
MPN:
430001
C.K Tools
430001 C.K Tools Scissors and Shears
Image may differ
Unit Price (€ / pc.)
47.3025 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
47.30 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3025 €
5 pcs.
42.5663 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Glass fibre reinforced polycarbonate body

- Razor sharp stainless steel blade for efficient cutting of: PVC conduit, blue water mains, plastic pipe, rubber hose, pneumatic pipe, electrical sleeving, etc.

- Capacity: 32 mm

- Total Length: 220 mm

Technical specifications
Version cable cutter
Weight 168 g
Length 220 mm
Material special steel
Blade length 28 mm
1000V Insulated No
Logistics
Country of origin FR
Customs tariff number 82034000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes