540202209 | Kabeltronik

PVC Microphone cable, 2 x 0.22 mm², black

Order No.: 98F313
EAN: 4099891268473
MPN:
540202209
Series: Mik-D-Classic
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
1.9754 € *
Available: 1,110 mtr.
Available in 7 Days: 2,170 mtr.
Leadtime: 1 Week **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9754 €
10 mtr.
1.6779 €
50 mtr.
1.5589 €
100 mtr.
1.4756 €
500 mtr.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microphone cables with helix shield, type Kabeltronik Mik-D.

Step-on-proof, rugged cable

Technical specifications
Core insulation material PVC
Number of cores 2
Version Microphone cable
Outer diameter 5.5 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 2 x 0.22 mm²
Marking No
Material PVC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding shielded
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Reel with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Material
Marking
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Outer diameter
Halogen free
Number of cores
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Material
Marking
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Cable cross-section
Shielding
Core insulation material
Outer diameter
Halogen free
Number of cores
PVC Microphone cable, 2 x 0.22 mm², red
Order No.:
 98F3131
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 540202208
Available: 78 mtr. Available in 7 Days: 820 mtr. Leadtime: 1 Week **
Total Price: 1.98 € *
1 mtr.
1.9754 €
10 mtr.
1.6779 €
50 mtr.
1.5589 €
100 mtr.
1.4756 €
500 mtr.
1.3566 €
red
PVC
No
Microphone cable
-15 °C to 70 °C
-30 °C to 70 °C
500 V
copper, bright
2 x 0.22 mm²
shielded
PVC
5.5 mm
No
2
PVC Microphone cable, 2 x 0.22 mm², black
Order No.:
 98F313
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 540202209
Available: 1,110 mtr. Available in 7 Days: 2,170 mtr. Leadtime: 1 Week **
Total Price: 1.98 € *
1 mtr.
1.9754 €
10 mtr.
1.6779 €
50 mtr.
1.5589 €
100 mtr.
1.4756 €
500 mtr.
1.3566 €
black
PVC
No
Microphone cable
-15 °C to 70 °C
-30 °C to 70 °C
500 V
copper, bright
2 x 0.22 mm²
shielded
PVC
5.5 mm
No
2
PVC Microphone cable, 2 x 0.22 mm², blue
Order No.:
 98F3133
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 540202207
Available: 23 mtr. Available in 7 Days: 1,135 mtr. Leadtime: 1 Week **
Total Price: 1.98 € *
1 mtr.
1.9754 €
10 mtr.
1.6779 €
50 mtr.
1.5589 €
100 mtr.
1.4756 €
500 mtr.
1.3566 €
blue
PVC
No
Microphone cable
-15 °C to 70 °C
-30 °C to 70 °C
500 V
copper, bright
2 x 0.22 mm²
shielded
PVC
5.5 mm
No
2