P-TOUCH H110 | Brother

PT-H110 Compact Label Printer

Order No.: 07L6048
EAN: 4977766761802
MPN:
P-TOUCH H110
PTH110ZG1
Brother
default L
Image may differ
Unit Price (€ / pc.)
47.8142 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
47.81 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8142 €
5 pcs.
44.9344 €
15 pcs.
43.2208 €
50 pcs.
41.3049 €
150 pcs.
39.5913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Design and print durable labels using the built-in keyboard and graphic display. This feature packed labelling machine prints durable labels up to 12mm in width. Choose from several fonts, font styles, frames and symbols to customise your labels to your exact needs.

Key Features

Create durable labels up to 12mm in width

High speed printing - up to 20mm/second

Easy-type keyboard and graphic LCD

Many fonts, frames and symbols

Cable labelling function to quickly make labels for wrapping around cables

Technical specifications
Resolution 180 dpi
Version Labeling machine
Width 111 mm
Height 58 mm
Length 204 mm
Power supply AC adapter
Logistics
Country of origin PH
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead