P-TOUCH E550WVP | Brother
PT-E550WVP Electrician's Handheld Label Printer
With this smart and efficient label printer at your side, you can create durable labels for electrical or datacom installations through built-in labelling functions, PC software, or from your smartphone or tablet with the Brother cable labelling app.
Key Features
Prints hard-wearing labels up to 24mm wide
Up to 30mm per second print speed + 7 lines of print
QWERTY style keyboard + 16 character, 3-line backlit LCD screen
Heat shrink tube labels compatible + 384 symbols available
Automatic (full and half) cutter
Comes with carry case, wrist strap, USB cable, 24mm and 12mm tape, and rechargeable lithium-ion battery.
Resolution | 180 x 360 dpi | |
Version | Labeling machine | |
Width | 126 mm | |
Height | 94 mm | |
Length | 250 mm | |
Power supply | AC adapter |
Country of origin | CN |
Customs tariff number | 84433210 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |