QS40.241 | PULS
Power supply, 24 to 28 VDC, 40 A, 960 W, QS40.241
Unit Price (€ / pc.)
599.6291 € *
Available: 0 pcs.
Leadtime: On Request **
DIN-rail power supplies for 1-phase systems, QS40.241, PULS
Features
- AC 100-240V wide range input
- width only 110mm, weight only 1,9kg
- 94.6% full load efficiency and excellent partial load efficiency
- 110A peak current for 10ms to trigger fuses
- Negligible inrush current
- Load sharing for parallel operation
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 40 A | |
Width | 125 mm | |
Input voltage AC | 100-240 VAC | |
Height | 124 mm | |
Power | 960 W | |
Degree of protection (IP) | IP20 | |
Depth | 127 mm | |
efficiency | 94.6 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |