30454-AD | CRC

Spray adhesive 500 ml spray can, CRC 30454-AD

Order No.: 12L3045
EAN: 5412386059490
MPN:
30454-AD
POWER STICK 500ML SPRAY
CRC
30454-AD CRC Adhesives
Image may differ
Unit Price (€ / pc.)
17.8381 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
6 pcs.
16.9575 €
12 pcs.
16.1245 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spray adhesive, 30454-AD, CRC

POWER STICK is the versatile contact and assembly adhesive with extended flash-off time. The spray adhesive has an average flash-off time of approx. 5 minutes so that subsequent corrections of the bonding are possible. POWER STICK has a high adhesive strength and ideal for bonding foam, fabric, cardboard, wood, rubber, metals, etc.

Technical specifications
Version spray adhesive
Container spray can
Colour colorless
Suitable for rubber, wood, metals
Contents 500 ml
Viscosity 30 mPa∙s
Logistics
Country of origin BE
Customs tariff number 35069190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P271 Use only outdoors or in a well-ventilated area.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...