Unit Price (€ / pc.)
247.5200 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
247.52 € *
Price list
Quantity
Price per unit*
1 pcs.
247.5200 €
3 pcs.
222.7442 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD pliers set, 3-680, BERNSTEIN
Made of special tool steel, high-gloss burnished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.
Features
- 2-component ESD plastic handle ergonomically shaped
- Head width approx. 10 mm
- Surface burnished, glare-free
- In dissipative zipper bag
Ordering information
- ESD dissipative zipper bag
- 1 x mini side cutters
- 1 x end cutters
- 1 x flat nose pliers
- 1 x snipe nose pliers
Technical specifications
ESD protection | Yes | |
Contents | 4 pieces | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |