LC4032V-75TN48C | Lattice Semiconductor

PLDS LC4032V75TN48C

Order No.: 64S2635
EAN: 4099879145956
MPN:
LC4032V-75TN48C
Lattice Semiconductor
LC4032V-75TN48C Lattice Semiconductor CPLD
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 161 pcs.
Available in 5 Days: 1,222 pcs.
Leadtime: 1 Week **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
5.9262 €
10 pcs.
5.5930 €
25 pcs.
5.2836 €
50 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Complex programmable logic device, LC4032V-75TN48C, Lattice Semiconductor

The LC4032V-75TN48C is a high performance automotive it offers a SuperFAST CPLD solution it is tested and qualified to the AEC-Q100 standard. This product combines high speed and low power with the flexibility needed for ease of design, with its robust global routing pool and output routing pool, it delivers excellent First-Time-Fit, timing predictability, routing, pinout retention and density migration.

Features

  • Up to four global clock pins with programmable clock polarity control
  • Enhanced macrocells with individual clock, reset, preset and clock enable controls
  • Superior solution for power sensitive consumer applications
  • Input pull-up, pull-down or bus-keeper
  • Programmable output slew rate
Technical specifications
Number of I/Os 32
Number of logical elements 2
Nuber of macro cells 32
Enclosure LQFP-48
max. operating temperature 90 °C
min. operating temperature 0 °C
Assembly SMD
Voltage 3-3.6 V
Propagation Delay 7.5 s
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Original Packaging Tray with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes