KC002-923/271-500 | Eichhoff

PLC phase coupler, KC002-923/271-500

Order No.: 06N6584
EAN: 4099891552602
MPN:
KC002-923/271-500
715997
Series: KC002
Eichhoff
KC002-923/271-500 Eichhoff PoE products, WLAN repeaters
Image may differ
Unit Price (€ / pc.)
72.7566 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
72.76 € *
Price list
Quantity
Price per unit*
1 pcs.
72.7566 €
5 pcs.
68.3893 €
15 pcs.
65.7713 €
50 pcs.
62.8558 €
150 pcs.
60.2378 €
*incl. VAT plus shipping costs
**Subject to prior sale

PLC phase couplers, type Eichhoff KC002-923.

For rail mounting, for the amplification of the PLC signal, optimum tuning for the frequency range from 1.0 to 40 MHz of broadband PLC systems; Rated voltage: 440 VAC. Temperature range: –25 to +100 °C. Width: 35 mm. Height: 90 mm. Mounting depth: 58 mm.

For signal coupling on all phases, with two or several residual current circuit breakers, type KC002-923/271-500.

Rated capacitance: 4 x 22 nF X2. Capacitance tolerance: ±20 %.

Type: KC002-923/271-500, PLC phase coupler,

Technical specifications
Connection screw connection
Version PLC phase coupler
Logistics
Country of origin BG
Customs tariff number 84716070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes