5148888 | Phoenix Contact

PHOENIX CO 5148888

Order No.: 64P8034
EAN: 4055626041834
MPN:
5148888
THERMOMARK PRIME
Phoenix Contact
5148888 Phoenix Contact Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
3,284.7332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,284.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,284.7332 €

Thermal transfer printer, 5148888, Phoenix Contact

Mobile thermal transfer printer for card materials, including power supply unit, power cable, and USB cable. Support CD includes user manuals in several languages, links to firmware, driver, planning and marking software. User manual printed in German and English. Magazine for UCT-TM sheets and magazines for US- cards. One Pcs./Pkt. each UCT-TM 6, US-EMLP (85,6x54), ink ribbon cartridge = 70 m

Features

  • Easy data entry, thanks to fully integrated marking software (Marking system app) and multi-touch display with stand. Additional control possible via Project Complete
  • Flexible areas of application with more than 600 different marking materials for marking a wide range of applications
  • Maintenance-free operation with proven thermal transfer printer technology in 300 dpi print resolution
  • 100% independent, thanks to replaceable high-performance rechargeable batteries
  • Simple material and ink ribbon replacement in less than 10 seconds
  • Automatic ink ribbon, magazine and material detection prevents printing errors
  • Fast, high-quality, and durable printing; printing time for one card is less than 8 seconds
Technical specifications
Resolution 300 dpi
Version Thermotransfer printer
Width 380 mm
Height 122 mm
Length 292 mm
Power supply battery
Logistics
Country of origin DE
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead