5066557 | Phoenix Contact
Approach tool, 30 mm, 5066557
Order No.: 64P7335
EAN: 4017918097431
MPN:
5066557
CMS-GTG 0,75
Unit Price (€ / pc.)
40.0792 € *
Available: 0 pcs.
Leadtime: On Request **
Metal chisel, 5066557, Phoenix Contact
Fully hard metal chisel, 1 cutting edge, Cutting width: 0.75 mm
Technical specifications
Version | approach tool | |
Length | 30 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |