3248005 | Phoenix Contact
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 6.3 A, 3248005
Order No.: 60P5691
EAN: 4046356585187
MPN:
3248005
UT 4-HESILED 24 (5X20) 120KOHM
Unit Price (€ / pc.)
10.9599 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3248005, Phoenix Contact
Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 24 V DC.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 24 V | |
Rated surge voltage | 4 kV | |
Width | 6.2 mm | |
Colour | black | |
Height | 73 mm | |
Length | 57.8 mm | |
Cable cross-section | 0.14-6.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |