3241129 | Phoenix Contact
Insulated Wire end ferrule, 0.34 mm², 14.5 mm/10 mm long, turquoise, 3241129
Order No.: 60P6304
EAN: 4046356733830
MPN:
3241129
AI 0,34-10 TQ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: On Request **
Ferrule, 3241129, Phoenix Contact
Ferrule, sleeve length: 10 mm, length: 14.5 mm, color: turquoise. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25.. can also be used to process 0.14 mm² conductors
Technical specifications
Colour | turquoise | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 14.5 mm | |
Cable cross-section | 0.34 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |