3241126 | Phoenix Contact
Insulated Wire end ferrule, 0.5 mm², 14 mm/10 mm long, orange, 3241126
Order No.: 60P6315
EAN: 4046356713511
MPN:
3241126
AI 0,5 -10 OG
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Leadtime: On Request **
Ferrule, 3241126, Phoenix Contact
Ferrule, sleeve length: 10 mm, length: 14 mm, color: orange.
Technical specifications
Colour | orange | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 14 mm | |
Cable cross-section | 0.5 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |