3211886 | Phoenix Contact
Fuse terminal block, 4 pole, 0.2-6.0 mm², 500 V, 28 A, 3211886
Order No.: 60P3720
EAN: 4055626380551
MPN:
3211886
PTTB 4-HESI (5X20)
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse modular terminal block, 3211886, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 500 V, Nominal current: 28 A, Connection method: Push-in connection, 1 level, Rated cross section: 4 mm², Cross section: 0.2-6 mm², Connection method: Push-in connection, 2nd level, Rated cross section: 4 mm² , Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- The compact design and front connection enable wiring in a confined space
- Easy and tool-free wiring of conductors with ferrules or solid conductors
- All terminal blocks provide an additional test connection
Technical specifications
Connection | push-in connection | |
Number of terminals | 4 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | black | |
Height | 75.5 mm | |
Length | 102.9 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 28 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |