3201848 | Phoenix Contact
Insulated Wire end ferrule, 70 mm², 37 mm/20 mm long, yellow, 3201848
Order No.: 60P6441
EAN: 4017918156923
MPN:
3201848
AI 70 -20 YE
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201848, Phoenix Contact
Ferrule, sleeve length: 20 mm, length: 37 mm, color: yellow. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Colour | yellow | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 37 mm | |
Cable cross-section | 70 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |