3201408 | Phoenix Contact
Insulated Wire end ferrule, 2.5 mm², 14 mm/8 mm long, blue, 3201408
Order No.: 60P6366
EAN: 4017918094904
MPN:
3201408
AI 2,5 - 8 BU-B
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201408, Phoenix Contact
Ferrule, 2.5 mm², taped, sleeve length: 8 mm, with plastic collar, galvanically tin-plated, color: blue. The Taped ferrule were developed specifically for the crimping machine CF 3000 -2,5.
Features
- Can be used to wire all terminal blocks, especially those of the CLIPLINE complete system
- Available in the main color ranges up to 2.5 mm²
Technical specifications
Colour | blue | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 14 mm | |
Cable cross-section | 2.5 mm² | |
max. operating temperature | 105 °C | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |