3201097 | Phoenix Contact
Insulated Wire end ferrule, 1.0 mm², 14 mm/8 mm long, DIN 46228/4, yellow, 3201097
Order No.: 60P6343
EAN: 4017918094645
MPN:
3201097
AI 1 - 8 YE
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3201097, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 14 mm, color: yellow. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Colour | yellow | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 14 mm | |
Cable cross-section | 1.0 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |