3200687 | Phoenix Contact
Insulated Wire end ferrule, 0.5 mm², 12 mm/6 mm long, DIN 46228/4, white, 3200687
Order No.: 60P6307
EAN: 4017918094270
MPN:
3200687
AI 0,5 - 6 WH
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: On Request **
Ferrule, 3200687, Phoenix Contact
Ferrule, sleeve length: 6 mm, length: 12 mm, color: white. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Colour | white | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 12 mm | |
Cable cross-section | 0.5 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |