3200645 | Phoenix Contact
Insulated Wire end ferrule, 0.34 mm², 16.5 mm/12 mm long, DIN 46228/4, turquoise, 3200645
Order No.: 60P6305
EAN: 4017918094256
MPN:
3200645
AI 0,34-12 TQ
Unit Price (€ / pc.)
0.0774 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0774 €
500 pcs.
0.0702 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3200645, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 16.5 mm, color: turquoise. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Colour | turquoise | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 16.5 mm | |
Cable cross-section | 0.34 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |