3200564 | Phoenix Contact
Insulated Wire end ferrule, 16 mm², 24 mm/12 mm long, DIN 46228/4, blue, 3200564
Order No.: 60P6417
EAN: 4017918094171
MPN:
3200564
AI 16 -12 BU
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Ferrule, 3200564, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 24 mm, color: blue. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
- The AI 0,25.. ferrule can also be used to process 0.14 mm² conductors
Technical specifications
Colour | blue | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 24 mm | |
Cable cross-section | 16 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |