3200315 | Phoenix Contact
Uninsulated Wire end ferrule, 4.0 mm², 12 mm long, DIN 46228/1, silver, 3200315
Order No.: 60P6175
EAN: 4017918093969
MPN:
3200315
A 4 -12
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Leadtime: On Request **
Ferrule, 3200315, Phoenix Contact
Ferrule, length: 12 mm, color: silver.
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 12 mm | |
Cable cross-section | 4.0 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |