3200247 | Phoenix Contact
Uninsulated Wire end ferrule, 1.0 mm², 6 mm long, DIN 46228/1, silver, 3200247
Order No.: 60P6163
EAN: 4017918093891
MPN:
3200247
A 1 - 6
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Ferrule, 3200247, Phoenix Contact
Ferrule, length: 6 mm, color: silver.
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | copper | |
Length | 6 mm | |
Cable cross-section | 1.0 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |