3200205 | Phoenix Contact
Insulated Wire end ferrule, 2.5 mm², 18 mm/12 mm long, NF C 63-023, gray, 3200205
Order No.: 60P6374
EAN: 4017918093853
MPN:
3200205
AI 2,5 -12 GY
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Ferrule, 3200205, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 18 mm, color: gray. The metal sleeve is made from soft tin-plated electrolytic copper.
Technical specifications
Colour | gray | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 18 mm | |
Cable cross-section | 2.5 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |