3200124 | Phoenix Contact
Insulated Wire end ferrule, 10 mm², 22 mm/12 mm long, NF C 63-023, brown, 3200124
Order No.: 60P6412
EAN: 4017918093778
MPN:
3200124
AI 10 -12 BN
Unit Price (€ / pc.)
0.0845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0845 €
50 pcs.
0.0750 €
100 pcs.
0.0655 €
500 pcs.
0.0595 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3200124, Phoenix Contact
Ferrule, sleeve length: 12 mm, length: 22 mm, color: brown. The metal sleeve is made from soft tin-plated electrolytic copper.
Technical specifications
Colour | brown | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 22 mm | |
Cable cross-section | 10 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 | |
Pin lenght | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |