3200043 | Phoenix Contact
Insulated Wire end ferrule, 1.5 mm², 14 mm/8 mm long, DIN 46228/4, black, 3200043
Order No.: 60P6350
EAN: 4017918093693
MPN:
3200043
AI 1,5 - 8 BK
Unit Price (€ / pc.)
0.3451 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ferrule, 3200043, Phoenix Contact
Ferrule, sleeve length: 8 mm, length: 14 mm, color: black. The ferrule's plastic sleeve is made from soft tin-plated electrolytic copper.
Features
- The insulation reliability of close connections is increased and the splicing of wires is prevented
Technical specifications
Colour | black | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Contact material | copper | |
Length | 14 mm | |
Cable cross-section | 1.5 mm² | |
max. operating temperature | 105 °C | |
Standard number | DIN 46228/4 | |
Pin lenght | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |