3190506 | Phoenix Contact
Receptacle, 1.5-2.5 mm², AWG 16-14, crimp connection, 3190506
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5593 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 3190506, Phoenix Contact
Module socket contact, Inserted in the PCC or HCC plug housing after crimping the conductor, For 1.5 mm² - 2.5 mm² conductors
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 16-14 | |
Insulation diameter | 2.1-3.1 mm | |
Contact connection | crimp connection | |
Cable cross-section | 1.5-2.5 mm² |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |