3050390 | Phoenix Contact

Fuse terminal block, 2 pole, 2.5 mm², 60 V, 6.3 A, 3050390

Order No.: 60P3918
EAN: 4046356056236
MPN:
3050390
QTC 2,5 HESILED 60 (5X20)
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
13.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.9230 €

Fuse terminal block, 3050390, Phoenix Contact

Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 60 V DC.

Features

  • An extremely compact design
  • Test connection on both sides in safety lever
Technical specifications
Connection quick connection
Number of terminals 2
Version Fuse terminal block
AWG cross-section AWG 20 to 14
Rated Voltage 60 V
Rated surge voltage 4 kV
Width 6.2 mm
Colour black
Height 64.9 mm
Length 82.5 mm
Cable cross-section 2.5 mm²
Rated current 6.3 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated Voltage
Cable cross-section
Version
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated Voltage
Cable cross-section
Version
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
Fuse terminal block, 2 pole, 2.5 mm², 250 V, 6.3 A, 3050387
Order No.:
 60P3921
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3050387
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 14.28 € *
50 pcs.
14.2800 €
250 V
2.5 mm²
Fuse terminal block
6.2 mm
82.5 mm
2 pole
64.9 mm
quick connection
black
AWG 20 to 14
6.3 A
2
Fuse terminal block, 2 pole, 2.5 mm², 500 V, 6.3 A, 3050293
Order No.:
 60P3920
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3050293
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 8.00 € *
1 pcs.
7.9968 €
500 V
2.5 mm²
Fuse terminal block
6.2 mm
82.5 mm
2 pole
64.9 mm
quick connection
black
AWG 20 to 14
6.3 A
2
Fuse terminal block, 2 pole, 2.5 mm², 60 V, 6.3 A, 3050390
Order No.:
 60P3918
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3050390
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 13.92 € *
50 pcs.
13.9230 €
60 V
2.5 mm²
Fuse terminal block
6.2 mm
82.5 mm
2 pole
64.9 mm
quick connection
black
AWG 20 to 14
6.3 A
2
Fuse terminal block, 2 pole, 2.5 mm², 24 V, 6.3 A, 3050374
Order No.:
 60P3922
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3050374
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 13.92 € *
50 pcs.
13.9230 €
24 V
2.5 mm²
Fuse terminal block
6.2 mm
82.5 mm
2 pole
64.9 mm
quick connection
black
AWG 20 to 14
6.3 A
2