3046430 | Phoenix Contact
Fuse terminal block, 2 pole, 6.0 mm², 250 V, 10 A, 3046430
Order No.: 60P5814
EAN: 4046356055833
MPN:
3046430
UT 6-HESILA 250 (6,3X32)
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3046430, Phoenix Contact
Lever-type fuse terminal block, color: black, for 6.3x32 mm G fuse inserts, with LED for 250 V AC.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 24 to 8 | |
Rated Voltage | 250 V | |
Rated surge voltage | 6 kV | |
Width | 8.2 mm | |
Colour | black | |
Height | 73 mm | |
Length | 57.8 mm | |
Cable cross-section | 6.0 mm² | |
Rated current | 10 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |