3046032 | Phoenix Contact
Fuse terminal block, 2 pole, 0.14-6.0 mm², 500 V, 6.3 A, 3046032
Order No.: 60P5686
EAN: 4017918956578
MPN:
3046032
UT 4-HESI (5X20)
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse modular terminal block, 3046032, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 500 V, Nominal current: 6.3 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14-6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: black.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 6.2 mm | |
Colour | black | |
Height | 73 mm | |
Length | 57.8 mm | |
Cable cross-section | 0.14-6.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |