3036552 | Phoenix Contact
Fuse terminal block, 2 pole, 4.0 mm², 24 V, 6.3 A, 3036552
Order No.: 60P4743
EAN: 4046356751575
MPN:
3036552
ST 4-HESILED 24 (5X20) GY/GY
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3036552, Phoenix Contact
Lever-type fuse terminal block, color: gray, for 5x20 mm cartridge fuse-links, with LED for 24 V AC/DC.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 24 V | |
Rated surge voltage | 4 kV | |
Width | 6.2 mm | |
Colour | gray | |
Height | 62.5 mm | |
Length | 61.5 mm | |
Cable cross-section | 4.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |