3036550 | Phoenix Contact
Fuse terminal block, 2 pole, 4.0 mm², 60 V, 6.3 A, 3036550
Order No.: 60P4745
EAN: 4017918900571
MPN:
3036550
ST 4-HESILED 60 (5X20)
Unit Price (€ / pc.)
13.5779 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse terminal block, 3036550, Phoenix Contact
Lever-type fuse terminal block, black, for 5x20 mm G fuse inserts, with LED for 60 V DC.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 60 V | |
Rated surge voltage | 4 kV | |
Width | 6.2 mm | |
Colour | black | |
Height | 62.5 mm | |
Length | 61.5 mm | |
Cable cross-section | 4.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |