3036495 | Phoenix Contact
Fuse terminal block, 2 pole, 4.0 mm², 12 V, 30 A, 3036495
Order No.: 60P4731
EAN: 4017918890452
MPN:
3036495
ST 4-FSI/C-LED 12
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3036495, Phoenix Contact
Fuse terminal block with LED for mounting on NS 35, for miniature circuit breakers, Terminal width: 8.2 mm, Color: Black.
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 12 V | |
Rated surge voltage | 6 kV | |
Width | 8.2 mm | |
Colour | black | |
Height | 43.5 mm | |
Length | 86.5 mm | |
Cable cross-section | 4.0 mm² | |
Rated current | 30 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |