3036385 | Phoenix Contact
Fuse terminal block, 2 pole, 4.0 mm², 400 V, 10 A, 3036385
Order No.: 60P4739
EAN: 4017918914004
MPN:
3036385
ST 4-HESI (6,3X32)
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse terminal block, 3036385, Phoenix Contact
Lever-type fuse terminal block, Black, for 6.3x32 mm G fuse inserts.
Features
- An extremely compact design
- Test connection on both sides in safety lever
Technical specifications
Connection | tension clamp connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 28 to 10 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 8.2 mm | |
Colour | black | |
Height | 69 mm | |
Length | 76.5 mm | |
Cable cross-section | 4.0 mm² | |
Rated current | 10 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |