3035693 | Phoenix Contact
Test disconnect terminal block for connection terminal, 3035693
Order No.: 60P4862
EAN: 4046356609814
MPN:
3035693
STME 6 HV
Not suitable for new designs, LTB: 01.31.2025
Unit Price (€ / pc.)
7.2709 € *
Available: 0 pcs.
Leadtime: On Request **
Test disconnect terminal block, 3035693, Phoenix Contact
Test disconnect terminal block, Nominal voltage: 1000 V, Nominal current: 30 A, Connection method: Spring-cage connection, Rated cross section: 6 mm², Cross section: 0.2-10 mm², Color: gray
Technical specifications
Suitable for | connection terminal | |
Accessory Type | Test disconnect terminal block |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |