3004139 | Phoenix Contact
Fuse terminal block, 2 pole, 0.2-4.0 mm², 250 V, 6.3 A, 3004139
Order No.: 60P5195
EAN: 4017918090654
MPN:
3004139
UK 5-HESILED 60
Unit Price (€ / pc.)
17.1241 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse terminal block, 3004139, Phoenix Contact
Fuse terminal block for cartridge fuse insert, Cross section: 0.2-4 mm², AWG: 26-10, Width: 8.2 mm, Color: black.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 250 V | |
Rated surge voltage | 8 kV | |
Width | 8.2 mm | |
Colour | black | |
Height | 56.5 mm | |
Length | 72.5 mm | |
Cable cross-section | 0.2-4.0 mm² | |
Rated current | 6.3 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |