3000565 | Phoenix Contact
Test disconnect terminal block for connection terminal, 3000565
Order No.: 60P4090
EAN: 4055626019901
MPN:
3000565
RT 4-T-P/P
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Test disconnect terminal block, 3000565, Phoenix Contact
Test disconnect terminal block, Note: the BE-RT path extension is to be used for non-insulated cable lugs (see accessories), with test socket screws for insertion of test plugs, Nominal voltage: 500 V, Nominal current: 41 A, 1 level, Connection method: Bolt connection, Rated cross section: 6 mm², Mounting: NS 35/7,5, NS 35/15, Color: gray
Features
- The special clamping nuts can be actuated with a normal screwdriver
- Easy bridging and potential distribution using the patented plug-in bridges from the CLIPLINE complete system
- Quick and easy connection with fold-up hinged covers which hold the clamping nuts captive
- The screws are secured against loosening by captive spring-loaded spacers
- Large-surface labeling options in the terminal center and above the terminal points
- The use of the switching lock effectively prevents unintentional switching
Technical specifications
Suitable for | connection terminal | |
Accessory Type | Test disconnect terminal block |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |