3000542 | Phoenix Contact
Fuse terminal block, 1 pole, 0.2-6.0 mm², 500 V, 6.3 A, 3000542
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Leadtime: On Request **
Fuse modular terminal block, 3000542, Phoenix Contact
Fuse modular terminal block, Fuse type: Glass/ceramics/fuse type: G/5x20, Nom. voltage: 500 V, Nominal current: 6.3 A, Number of positions: 1, Connection method: Screw connection, Rated cross section: 1.5 mm², Cross section: 0.2-6 mm², Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: black.
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | Fuse terminal block | |
AWG cross-section | AWG 24 to 10 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 8.2 mm | |
Colour | black | |
Height | 50 mm | |
Length | 58 mm | |
Cable cross-section | 0.2-6.0 mm² | |
Rated current | 6.3 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |