2909592 | Phoenix Contact
Surge arrester, 63 A, 240 VAC, 2909592
Order No.: 64P6271
EAN: 4055626371610
MPN:
2909592
VAL-SEC-T2-1S-350VF-FM
Unit Price (€ / pc.)
222.53 € *
Available: 0 pcs.
Leadtime: On Request **
Surge arrester, 2909592, Phoenix Contact
Pluggable surge protective device free of leakage current, in accordance with Type 2/Class II, for 1-phase power supply networks with separate N and PE (3-conductor system: L1, N, PE).
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 200 A gG
- Free of leakage current
- High-performance gas-filled surge arrester for N/PE protection
Technical specifications
Connection | screw connection | |
Version | surge arrester | |
Assembly | DIN rail | |
Rated current | 63 A | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |