1065635 | Phoenix Contact
Buffer module, double layer capacitors, 24 VDC/20 A/16 kJ, for power supply, 1065635
Unit Price (€ / pc.)
916.30 € *
Available: 0 pcs.
Leadtime: On Request **
Capacity module, 1065635, Phoenix Contact
QUINT capacity module, with maintenance-free energy storage based on double-layer capacitor, DIN rail mounting, input: 24 V DC, output: 24 V DC / 20 A / 16 kJ incl. mounted UTA 107 universal DIN rail adapter.
Features
- Convenient shutdown of PCs
- Maintenance-free with a long service life
- Space savings, thanks to the compact design
- Long buffer time, thanks to high memory capacity
- Lockable USB interface for connecting to industrial PCs, for example
Technical specifications
Version | double layer capacitors, 24 VDC/20 A/16 kJ | |
Suitable for | power supply | |
Accessory Type | Buffer module |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |